Eaton 10A T Cartridge Fuse, 21 x 57mm

RS Stock No.: 773-3530Brand: EatonManufacturers Part No.: LPJ-10SP
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Fuse Size

21 x 57mm

Fuse Speed

T

Voltage Rating

300 V dc, 600 V ac

UL Class

UL 248

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Mexico

Product details

Dual-Element, Time Delay Fuses, Class J - 600Volt

Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted

Approvals

UL Listed; CSA Certified

Standards

UL 248-8 Class J

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

You may be interested in
Eaton 10A T Cartridge Fuse, 0.81 x 2.25in
P.O.A.Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

€ 106.58

€ 106.58 Each (ex VAT)

€ 126.83

€ 126.83 Each (inc. VAT)

Eaton 10A T Cartridge Fuse, 21 x 57mm

€ 106.58

€ 106.58 Each (ex VAT)

€ 126.83

€ 126.83 Each (inc. VAT)

Eaton 10A T Cartridge Fuse, 21 x 57mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 106.58
5 - 24€ 102.79
25 - 49€ 96.69
50 - 99€ 93.63
100+€ 85.96
You may be interested in
Eaton 10A T Cartridge Fuse, 0.81 x 2.25in
P.O.A.Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Fuse Size

21 x 57mm

Fuse Speed

T

Voltage Rating

300 V dc, 600 V ac

UL Class

UL 248

Series

Eaton Bussmann

Series

BUSSMANN

Series

BUSSMANN

Country of Origin

Mexico

Product details

Dual-Element, Time Delay Fuses, Class J - 600Volt

Class J fuse
True Dual element fuses with minimum 10 second time delay at 500% overload
Dual element construction reduces power loss and gives cooler running
High breaking capacity: 300kA
Voltage rating 600Vac
High degree of current limitation due to fast speed of response to short circuits
Unique dimensions ensure that a different fuse cannot be substituted

Approvals

UL Listed; CSA Certified

Standards

UL 248-8 Class J

American Standard Fuses

American standard cartridge fuses, including fast-acting Midget and Dual-element Time Delay types

You may be interested in
Eaton 10A T Cartridge Fuse, 0.81 x 2.25in
P.O.A.Each (In a Pack of 5) (ex VAT)