Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 2 Channel Zener Barrier, Intrinsic Safety Barrier, Digital Input, ATEX

RS Stock No.: 783-4030Brand: EatonManufacturers Part No.: MTL7789PLUS/RS
brand-logo
View all in Zener & Galvanic Barriers

Technical Document

Specifications

Brand

Eaton

Number of Channels

2

Module Type

Intrinsic Safety Barrier

Barrier Type

Zener Barrier

Hazardous Area Certification

ATEX

Input Signal Type

Digital

Supply Voltage

26.6V

Maximum Current

10mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10mA

Operating Temperature Range

-20 → +60°C

Country of Origin

India

Product details

MTL7789+ - Digital Inputs

MTL7700 Series barriers protect devices located in all normally occurring explosive atmospheres, including air/flammable gas mixtures, dusts and fibres.

Dual channel
For digital on/off inputs
Input current is <10mA

Stock information temporarily unavailable.

€ 405.01

€ 405.01 Each (ex VAT)

€ 481.96

€ 481.96 Each (inc. VAT)

Eaton 2 Channel Zener Barrier, Intrinsic Safety Barrier, Digital Input, ATEX

€ 405.01

€ 405.01 Each (ex VAT)

€ 481.96

€ 481.96 Each (inc. VAT)

Eaton 2 Channel Zener Barrier, Intrinsic Safety Barrier, Digital Input, ATEX
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Number of Channels

2

Module Type

Intrinsic Safety Barrier

Barrier Type

Zener Barrier

Hazardous Area Certification

ATEX

Input Signal Type

Digital

Supply Voltage

26.6V

Maximum Current

10mA

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+60°C

Safety Current Maximum

10mA

Operating Temperature Range

-20 → +60°C

Country of Origin

India

Product details

MTL7789+ - Digital Inputs

MTL7700 Series barriers protect devices located in all normally occurring explosive atmospheres, including air/flammable gas mixtures, dusts and fibres.

Dual channel
For digital on/off inputs
Input current is <10mA