E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 250 W Hazardous Area Floodlight, High Pressure Sodium Lamp, Temp T4, 230 V ac

RS Stock No.: 220-6556Brand: EatonManufacturers Part No.: NOR000115170327
brand-logo
View all in Hazardous Area Lights

Technical Document

Specifications

Brand

Eaton

Temperature Classification

T4

Wattage

250 W

Lamp Type

High Pressure Sodium Lamp

Voltage Rating

230 V ac

Country of Origin

Spain

Stock information temporarily unavailable.

P.O.A.

Eaton 250 W Hazardous Area Floodlight, High Pressure Sodium Lamp, Temp T4, 230 V ac

P.O.A.

Eaton 250 W Hazardous Area Floodlight, High Pressure Sodium Lamp, Temp T4, 230 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Temperature Classification

T4

Wattage

250 W

Lamp Type

High Pressure Sodium Lamp

Voltage Rating

230 V ac

Country of Origin

Spain