E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 3P Pole Isolator Switch - 100A Maximum Current, IP65

RS Stock No.: 393-9844Brand: EatonManufacturers Part No.: P3-100/I5
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Voltage Rating

440V ac

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Two or Three-position Rotary Switches

Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

P.O.A.

Eaton 3P Pole Isolator Switch - 100A Maximum Current, IP65

P.O.A.

Eaton 3P Pole Isolator Switch - 100A Maximum Current, IP65
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Eaton

Number of Poles

3P

Maximum Current

100A

IP Rating

IP65

Voltage Rating

440V ac

Electrical Phase

3

Handle Colour

Black

Terminal Type

Screw

Minimum Operating Temperature

-25°C

PRICED TO CLEAR

Yes

Throw Configuration

Single

Maximum Operating Temperature

+40°C

Country of Origin

United Kingdom

Product details

Two or Three-position Rotary Switches

Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more