E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton Isolator Switch -

RS Stock No.: 764-956Brand: EatonManufacturers Part No.: P3-100/S/SVB/HI11-SOND
brand-logo
View all in Isolator Switches

Technical Document

Specifications

Brand

Eaton

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

Switch Disconnectors with Auxiliary Contacts

For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.

Standards

BS EN60947 and VDE 0113

Stock information temporarily unavailable.

P.O.A.

Eaton Isolator Switch -

P.O.A.

Eaton Isolator Switch -
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

Switch Disconnectors with Auxiliary Contacts

For use on single-speed single direction motors
Sheet steel enclosures, ingress protection to IP65
Supplied with 1 x N/O and 1 x N/C auxiliary contact (20A 3 pole one N/O contact only)
Lockable in off position with up to three padlocks
Cover interlocked in the ON position

Warning

Because of the heating effect in compact enclosures, the 100A versions should be downrated to 85A when in continuous operation.
Auxiliary contact 333-546 should not be used with switches above 100A operating current.

Standards

BS EN60947 and VDE 0113