Eaton SMD Non Resettable Fuse 10A, 1000V dc

RS Stock No.: 703-8295PBrand: EatonManufacturers Part No.: PV-10A10-1P
brand-logo
View all in Non Resettable Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Voltage Rating

1000V dc

Fuse Speed

T

Body Length

40.1mm

Body Width

7mm

Body Height

13mm

Breaking Capacity at Maximum Voltage Rating

50 kAIC

Dimensions

40.1 x 7 x 12.7mm

Country of Origin

India

Product details

Bussman 1 Pin PCB Fixing Photovoltaic Fuses

Photovoltaic Fuses and Accessories

€ 11.80

€ 11.80 Each (Supplied in a Box) (ex VAT)

€ 14.04

€ 14.04 Each (Supplied in a Box) (inc. VAT)

Eaton SMD Non Resettable Fuse 10A, 1000V dc
Select packaging type

€ 11.80

€ 11.80 Each (Supplied in a Box) (ex VAT)

€ 14.04

€ 14.04 Each (Supplied in a Box) (inc. VAT)

Eaton SMD Non Resettable Fuse 10A, 1000V dc

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Voltage Rating

1000V dc

Fuse Speed

T

Body Length

40.1mm

Body Width

7mm

Body Height

13mm

Breaking Capacity at Maximum Voltage Rating

50 kAIC

Dimensions

40.1 x 7 x 12.7mm

Country of Origin

India

Product details

Bussman 1 Pin PCB Fixing Photovoltaic Fuses

Photovoltaic Fuses and Accessories