E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm

RS Stock No.: 703-8210PBrand: EatonManufacturers Part No.: PV-2A10F
brand-logo
View all in Cartridge Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

2A

Fuse Size

10 x 38mm

Voltage Rating

1kV dc

Body Material

Ceramic

Application Category

gPV

UL Class

UL 2579

Country of Origin

India

Product details

Eaton Cylindrical Photovoltaic Fuses

Eaton PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency.
PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.

Photovoltaic Fuses and Accessories

Stock information temporarily unavailable.

€ 31.42

€ 15.71 Each (Supplied in a Box) (ex VAT)

€ 37.39

€ 18.69 Each (Supplied in a Box) (inc. VAT)

Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm
Select packaging type

€ 31.42

€ 15.71 Each (Supplied in a Box) (ex VAT)

€ 37.39

€ 18.69 Each (Supplied in a Box) (inc. VAT)

Eaton 2A Ceramic Cartridge Fuse, 10 x 38mm
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
2 - 4€ 15.71
5+€ 14.77

Technical Document

Specifications

Brand

Eaton

Current Rating

2A

Fuse Size

10 x 38mm

Voltage Rating

1kV dc

Body Material

Ceramic

Application Category

gPV

UL Class

UL 2579

Country of Origin

India

Product details

Eaton Cylindrical Photovoltaic Fuses

Eaton PV fuses are specifically designed for protection and isolation of photovoltaic strings. These fuses are designed for use in systems with extreme ambient temperatures and offer low watts loss performance for energy efficiency.
PV fuses work in high cycling and low fault conditions, reverse current, multi-array fault and string arrays.

Photovoltaic Fuses and Accessories