Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Eaton 10A Bolted Tag Fuse, 1.2 kV ac, 660V dc, 124mm

RS Stock No.: 181-8433Brand: EatonManufacturers Part No.: TAC10
brand-logo
View all in Tag Fuses

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Voltage Rating

1.2 kV ac, 660V dc

Fuse Standard

BS2692-1

Fixing Centres

124mm

Tag Width

12.7mm

Overall Length

139mm

Tag Type

Bolted

Body Diameter

22mm

Body Length

106.4mm

Tag Orientation

Offset

Fuse Dimensions

22 x 106.4mm

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 591.50

€ 59.15 Each (In a Box of 10) (ex VAT)

€ 703.88

€ 70.388 Each (In a Box of 10) (inc. VAT)

Eaton 10A Bolted Tag Fuse, 1.2 kV ac, 660V dc, 124mm

€ 591.50

€ 59.15 Each (In a Box of 10) (ex VAT)

€ 703.88

€ 70.388 Each (In a Box of 10) (inc. VAT)

Eaton 10A Bolted Tag Fuse, 1.2 kV ac, 660V dc, 124mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eaton

Current Rating

10A

Voltage Rating

1.2 kV ac, 660V dc

Fuse Standard

BS2692-1

Fixing Centres

124mm

Tag Width

12.7mm

Overall Length

139mm

Tag Type

Bolted

Body Diameter

22mm

Body Length

106.4mm

Tag Orientation

Offset

Fuse Dimensions

22 x 106.4mm

Country of Origin

Hungary