E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst Steel Wire Finger Guard for 97mm Fans, 114mm Hole Spacing

RS Stock No.: 218-2924Brand: ebm-papstManufacturers Part No.: 09485-2-4039
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

97mm

Material

Steel Wire

Screw Hole Spacing

114mm

Colour

Black

External Width

114mm

Country of Origin

Italy

Product details

Single and Double Inlet Centrifugal Blower Finger Guards

Zinc plated steel

Stock information temporarily unavailable.

€ 18.53

€ 18.53 Each (ex VAT)

€ 22.05

€ 22.05 Each (inc. VAT)

ebm-papst Steel Wire Finger Guard for 97mm Fans, 114mm Hole Spacing

€ 18.53

€ 18.53 Each (ex VAT)

€ 22.05

€ 22.05 Each (inc. VAT)

ebm-papst Steel Wire Finger Guard for 97mm Fans, 114mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 18.53
10 - 24€ 16.47
25 - 49€ 15.24
50+€ 14.02

Technical Document

Specifications

Fan Size

97mm

Material

Steel Wire

Screw Hole Spacing

114mm

Colour

Black

External Width

114mm

Country of Origin

Italy

Product details

Single and Double Inlet Centrifugal Blower Finger Guards

Zinc plated steel