E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 520mA Max, 119 x 119 x 38mm

RS Stock No.: 250-959Brand: ebm-papstManufacturers Part No.: 4114NHH
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

12.4W

Maximum Current

520mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

260m³/h

Noise Level

60dB

Fan Speed

5000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Hungary

Stock information temporarily unavailable.

P.O.A.

ebm-papst Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 520mA Max, 119 x 119 x 38mm

P.O.A.

ebm-papst Axial Fan, 24 V dc, DC Operation, 260m³/h, 12.4W, 520mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

12.4W

Maximum Current

520mA

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

260m³/h

Noise Level

60dB

Fan Speed

5000rpm

Sensor Output Type

Open Collector

Bearing Type

Ball

Country of Origin

Hungary