ebm-papst Axial Fan, 24 V dc, dc Operation, 227m³/h, 2.5 → 15.3W, 545mA Max, 119 x 119x 38mm
RS Stock No.: 285-7760Brand: ebm-papstManufacturers Part No.: 4114NXHDistrelec Article No.: 30147695
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
2.5 → 15.3W
Width
119mm
Depth
38mm
Maximum Current
545mA
Dimensions
119 x 119x 38mm
Air Flow
227m³/h
Country of Origin
Hungary
You may be interested in
RS PRO Axial Fan, 24 V dc, DC Operation, 3.95m³/min, 12W, 500mA Max, IP20, 120 x 120 x 38mmBrand: RS PRO
€ 87.41Each (ex VAT)
Stock information temporarily unavailable.
€ 114.33
€ 114.33 Each (ex VAT)
€ 136.05
€ 136.05 Each (inc. VAT)
ebm-papst Axial Fan, 24 V dc, dc Operation, 227m³/h, 2.5 → 15.3W, 545mA Max, 119 x 119x 38mm
1
€ 114.33
€ 114.33 Each (ex VAT)
€ 136.05
€ 136.05 Each (inc. VAT)
ebm-papst Axial Fan, 24 V dc, dc Operation, 227m³/h, 2.5 → 15.3W, 545mA Max, 119 x 119x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
RS PRO Axial Fan, 24 V dc, DC Operation, 3.95m³/min, 12W, 500mA Max, IP20, 120 x 120 x 38mmBrand: RS PRO
€ 87.41Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
Height
119mm
AC or DC Operation
DC
Power Consumption
2.5 → 15.3W
Width
119mm
Depth
38mm
Maximum Current
545mA
Dimensions
119 x 119x 38mm
Air Flow
227m³/h
Country of Origin
Hungary
You may be interested in
RS PRO Axial Fan, 24 V dc, DC Operation, 3.95m³/min, 12W, 500mA Max, IP20, 120 x 120 x 38mmBrand: RS PRO
€ 87.41Each (ex VAT)