Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1.4W
Maximum Current
70mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
100m³/h
Noise Level
28dB
Fan Speed
1700rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 150m³/h, 2.2W, 119 x 119 x 38mmBrand: ebm-papst
€ 82.75Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 100m³/h, 1.4W, 70mA Max, 119 x 119 x 38mm
1
P.O.A.
ebm-papst 8400N Series Axial Fan, 12 V dc, DC Operation, 100m³/h, 1.4W, 70mA Max, 119 x 119 x 38mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 150m³/h, 2.2W, 119 x 119 x 38mmBrand: ebm-papst
€ 82.75Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
119mm
Width
119mm
Power Consumption
1.4W
Maximum Current
70mA
Depth
38mm
Dimensions
119 x 119 x 38mm
Air Flow
100m³/h
Noise Level
28dB
Fan Speed
1700rpm
Bearing Type
Sleeve
You may be interested in
ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 150m³/h, 2.2W, 119 x 119 x 38mmBrand: ebm-papst
€ 82.75Each (ex VAT)