ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 417mA Max, 119 x 119 x 32mm

RS Stock No.: 299-1469Brand: ebm-papstManufacturers Part No.: 4312/2
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5W

Maximum Current

417mA

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking

Stock information temporarily unavailable.

€ 63.09

€ 63.09 Each (ex VAT)

€ 75.08

€ 75.08 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 417mA Max, 119 x 119 x 32mm

€ 63.09

€ 63.09 Each (ex VAT)

€ 75.08

€ 75.08 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 12 V dc, DC Operation, 170m³/h, 5W, 417mA Max, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 63.09
5 - 9€ 58.94
10 - 24€ 57.24
25 - 49€ 54.14
50+€ 48.24

Technical Document

Specifications

Supply Voltage

12 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5W

Maximum Current

417mA

Depth

32mm

Dimensions

119 x 119 x 32mm

Air Flow

170m³/h

Noise Level

45dB

Fan Speed

2800rpm

Sensor Output Type

Tachometer

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst Tachometer Feedback Fans

ebm-papst tachometer feedback fans are ideal for sub-systems which require simple fan performance monitoring in critical applications. This speed signal function is ideal for comparison in controlled cooling with one or more interconnected fans.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking