Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm

RS Stock No.: 760-4801Brand: ebm-papstManufacturers Part No.: 4314G
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5W

Depth

32mm

Air Flow

170m³/h

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 4314 Series Compact DC Axial Fans with Sintec Bearing

What is a DC Axial Fan?

An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

ebm-papst 4314 Series Compact DC Axial Fans with Sintec Bearing

From ebm-papst, the 4314 series of high performance fans with a Sintec bearing system. Offering a cost effective cooling solution without sacrificing on quality or reliability. The compact DC axial fans are expertly designed supporting excellent efficiency long service life and smooth operation. With a robustly constructed PBT housing and PA impeller, the 4314 series fans are an ideal for multitude of cooling applications.

Sintec Bearing System

One of the most important factors that affect a fans performance is the bearing system. Sintec sleeve bearings are unique in design. A chamber with recirculating lubricant is created ensuring lubrication is always maintained. Sintec bearing fans are reliable, quiet and have exceptional service life.

Key Features and Benefits

• Robust construction: Glass Reinforced Plastic (PBT) housing and Glass Reinforced Plastic (PA) impeller.
• Fully integrated electronic commutation
• Clockwise rotation / Exhaust over struts operation
• Exceptional life expectancy 65000 hours based on L10 figures
• Sintec Sleeve bearing system
• Excellent resistance to shock and vibration
• Protected against reverse polarity and locking
• Expertly designed aerodynamic fan blades supporting excellent efficiency and low noise levels.
• IP20 ingress protection
• Ideal for harsh environments

O&A’s

How is the fan mounted?
The 4314 series of DC axial fans have 4 x 4.3 mm holes in each outside corner of the frame.
How is the fan connected?
The 4314 series of DC axial fans are connected via 310 mm 22 AWG wires.
Are there any accessories available?
Finger guards are available separately, see part numbers 826-1354 and 826-1357. Finger guards are designed to protect contact with rotating parts and the ingress of foreign particles

Applications

Compact DC axial fans are utilised across all areas of industry where the cooling of equipment and electronics is essential. Some of the most common used for DC fans are;

• Electrical cabinets and Enclosures – Installed into cabinets and enclosures where critical electronic equipment is housed. Keeping components cool is essential in extending service life and preventing premature failure.
• Laptops and Computer towers – Compact DC fans are ideal for incorporating into computers and hardware due to their small frame size and depth.
• Server racks – Axial fans are used to keep hubs, routers and patch panels cool.

Stock information temporarily unavailable.

€ 58.00

€ 58.00 Each (ex VAT)

€ 69.02

€ 69.02 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm

€ 58.00

€ 58.00 Each (ex VAT)

€ 69.02

€ 69.02 Each (inc. VAT)

ebm-papst 4300 Series Axial Fan, 24 V dc, DC Operation, 170m³/h, 5W, 119 x 119 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 58.00
5 - 9€ 54.19
10 - 24€ 52.62
25 - 49€ 49.75
50+€ 44.32

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

119mm

Width

119mm

Power Consumption

5W

Depth

32mm

Air Flow

170m³/h

Dimensions

119 x 119 x 32mm

Noise Level

45dB

Fan Speed

2800rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst 4314 Series Compact DC Axial Fans with Sintec Bearing

What is a DC Axial Fan?

An axial fan is a device that creates airflow by using a motor to rotate blades housed within in a square or round frame. The rotating fan blades draw air into the fan and expel the flow in the same direction across a surface to cool it. Axial fans are a vital component ensuring the smooth operation of machinery and electronic equipment. Keeping equipment cool is Crucial as overheating can lead to serious complications including premature deterioration of parts, shorter life spans and sometimes, complete failure.

ebm-papst 4314 Series Compact DC Axial Fans with Sintec Bearing

From ebm-papst, the 4314 series of high performance fans with a Sintec bearing system. Offering a cost effective cooling solution without sacrificing on quality or reliability. The compact DC axial fans are expertly designed supporting excellent efficiency long service life and smooth operation. With a robustly constructed PBT housing and PA impeller, the 4314 series fans are an ideal for multitude of cooling applications.

Sintec Bearing System

One of the most important factors that affect a fans performance is the bearing system. Sintec sleeve bearings are unique in design. A chamber with recirculating lubricant is created ensuring lubrication is always maintained. Sintec bearing fans are reliable, quiet and have exceptional service life.

Key Features and Benefits

• Robust construction: Glass Reinforced Plastic (PBT) housing and Glass Reinforced Plastic (PA) impeller.
• Fully integrated electronic commutation
• Clockwise rotation / Exhaust over struts operation
• Exceptional life expectancy 65000 hours based on L10 figures
• Sintec Sleeve bearing system
• Excellent resistance to shock and vibration
• Protected against reverse polarity and locking
• Expertly designed aerodynamic fan blades supporting excellent efficiency and low noise levels.
• IP20 ingress protection
• Ideal for harsh environments

O&A’s

How is the fan mounted?
The 4314 series of DC axial fans have 4 x 4.3 mm holes in each outside corner of the frame.
How is the fan connected?
The 4314 series of DC axial fans are connected via 310 mm 22 AWG wires.
Are there any accessories available?
Finger guards are available separately, see part numbers 826-1354 and 826-1357. Finger guards are designed to protect contact with rotating parts and the ingress of foreign particles

Applications

Compact DC axial fans are utilised across all areas of industry where the cooling of equipment and electronics is essential. Some of the most common used for DC fans are;

• Electrical cabinets and Enclosures – Installed into cabinets and enclosures where critical electronic equipment is housed. Keeping components cool is essential in extending service life and preventing premature failure.
• Laptops and Computer towers – Compact DC fans are ideal for incorporating into computers and hardware due to their small frame size and depth.
• Server racks – Axial fans are used to keep hubs, routers and patch panels cool.