E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 3.8W, 119 x 119 x 38mm

RS Stock No.: 760-4750Brand: ebm-papstManufacturers Part No.: 4412MDistrelec Article No.: 15412073
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

3.8W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

184m³/h

Noise Level

42dB

Fan Speed

3300rpm

Bearing Type

Ball

Distrelec Product Id

15412073

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.

Stock information temporarily unavailable.

€ 69.04

€ 69.04 Each (ex VAT)

€ 82.16

€ 82.16 Each (inc. VAT)

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 3.8W, 119 x 119 x 38mm

€ 69.04

€ 69.04 Each (ex VAT)

€ 82.16

€ 82.16 Each (inc. VAT)

ebm-papst 4400 Series Axial Fan, 12 V dc, DC Operation, 184m³/h, 3.8W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 69.04
5 - 9€ 64.50
10 - 24€ 62.62
25 - 49€ 59.20
50+€ 52.75

Technical Document

Specifications

Supply Voltage

12 V dc

Height

119mm

AC or DC Operation

DC

Width

119mm

Power Consumption

3.8W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

184m³/h

Noise Level

42dB

Fan Speed

3300rpm

Bearing Type

Ball

Distrelec Product Id

15412073

Country of Origin

Hungary

Product details

ebm-papst High Performance Ball Bearing Fans

ebm-papst high performance ball bearing fans are an ideal soultion to a wide range of applications, featuring fibreglass-reinforced plastic and completely integrated electronic commutation.

• Material: fibreglass-reinforced plastic
• Fully integrated electronic commutation
• Protected against reverse polarity and locking
• Connected via single strands AWG 24, TR 64. Bared and tin-plated.