E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm

RS Stock No.: 813-3381Brand: ebm-papstManufacturers Part No.: 4656ZDistrelec Article No.: 30097152
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

40dB

Fan Speed

2650rpm

Bearing Type

Ball

Distrelec Product Id

30097152

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 81.23

€ 81.23 Each (ex VAT)

€ 96.66

€ 96.66 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm

€ 81.23

€ 81.23 Each (ex VAT)

€ 96.66

€ 96.66 Each (inc. VAT)

ebm-papst 4000 Z Series Axial Fan, 230 V ac, AC Operation, 160m³/h, 19W, 119 x 119 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 81.23
5 - 9€ 75.88
10 - 24€ 73.69
25 - 49€ 69.70
50+€ 62.07

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

19W

Depth

38mm

Dimensions

119 x 119 x 38mm

Air Flow

160m³/h

Noise Level

40dB

Fan Speed

2650rpm

Bearing Type

Ball

Distrelec Product Id

30097152

Country of Origin

Hungary