E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 25m³/h, 1.2W, 60 x 60 x 25mm

RS Stock No.: 782-4686Brand: ebm-papstManufacturers Part No.: 614NGML-RS0
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.2W

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

25m³/h

Noise Level

19dB

Fan Speed

3000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20

Stock information temporarily unavailable.

€ 54.01

€ 54.01 Each (ex VAT)

€ 64.27

€ 64.27 Each (inc. VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 25m³/h, 1.2W, 60 x 60 x 25mm

€ 54.01

€ 54.01 Each (ex VAT)

€ 64.27

€ 64.27 Each (inc. VAT)

ebm-papst 600 N Series Axial Fan, 24 V dc, DC Operation, 25m³/h, 1.2W, 60 x 60 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 54.01
5 - 9€ 50.46
10 - 24€ 49.00
25 - 49€ 46.33
50+€ 41.29

Technical Document

Specifications

Supply Voltage

24 V dc

AC or DC Operation

DC

Height

60mm

Width

60mm

Power Consumption

1.2W

Depth

25mm

Dimensions

60 x 60 x 25mm

Air Flow

25m³/h

Noise Level

19dB

Fan Speed

3000rpm

Bearing Type

Sleeve

Country of Origin

Hungary

Product details

ebm-papst Compact DC Fan Assemblies with Inserts and Connectors

ebm-papst compact DC fans are suitable for high air performance with moderate pressure build-up and feature threaded inserts in each corner to take an M3 threaded bolt and a Molex 22-01-2025 connector. Ideal for PC cooling and various other applications.

• DC fans
• Plastic housing
• Molex connector fitted
• Threaded inserts for easy mounting
• Connection via lead 313mm (+/- 10mm)
• Threaded brass inserts fitted on both sides
• Blowing over struts
• Protection IP20