ebm-papst Axial Fan, 24 V dc, dc Operation, 155m³/h, 398mA Max, 80 x 80 x 32mm

RS Stock No.: 285-7081Brand: ebm-papstManufacturers Part No.: 8314N/2H3PDistrelec Article No.: 30161624
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Maximum Current

398mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

155m³/h

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 79.09

€ 79.09 Each (ex VAT)

€ 94.12

€ 94.12 Each (inc. VAT)

ebm-papst Axial Fan, 24 V dc, dc Operation, 155m³/h, 398mA Max, 80 x 80 x 32mm

€ 79.09

€ 79.09 Each (ex VAT)

€ 94.12

€ 94.12 Each (inc. VAT)

ebm-papst Axial Fan, 24 V dc, dc Operation, 155m³/h, 398mA Max, 80 x 80 x 32mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

Height

80mm

AC or DC Operation

DC

Width

80mm

Maximum Current

398mA

Depth

32mm

Dimensions

80 x 80 x 32mm

Air Flow

155m³/h

Country of Origin

Hungary