Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
1.4W
Width
80mm
Maximum Current
117mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Sensor Output Type
Open Collector
Bearing Type
Sleeve
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mmBrand: ebm-papst
€ 40.45Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mm
1
P.O.A.
ebm-papst MB Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 117mA Max, 80 x 80 x 25mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mmBrand: ebm-papst
€ 40.45Each (ex VAT)
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
12 V dc
AC or DC Operation
DC
Height
80mm
Power Consumption
1.4W
Width
80mm
Maximum Current
117mA
Depth
25mm
Dimensions
80 x 80 x 25mm
Air Flow
58m³/h
Noise Level
26dB
Fan Speed
2600rpm
Sensor Output Type
Open Collector
Bearing Type
Sleeve
You may be interested in
ebm-papst 8400 N Series Axial Fan, 12 V dc, DC Operation, 58m³/h, 1.4W, 80 x 80 x 25mmBrand: ebm-papst
€ 40.45Each (ex VAT)