E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst Brushless DC Motor, 160 W, 24 V dc, 20 mNm, 7500 rpm, 4mm Shaft Diameter

RS Stock No.: 225-4142Brand: ebm-papstManufacturers Part No.: 937-3506-000
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

160 W

Output Speed

7500 rpm

Shaft Diameter

4mm

Maximum Output Torque

20 mNm

Dimensions

29.3 x 57 x 57 mm

Current Rating

1.25 A

Length

29.3mm

Width

57mm

Depth

57mm

Stock information temporarily unavailable.

P.O.A.

ebm-papst Brushless DC Motor, 160 W, 24 V dc, 20 mNm, 7500 rpm, 4mm Shaft Diameter

P.O.A.

ebm-papst Brushless DC Motor, 160 W, 24 V dc, 20 mNm, 7500 rpm, 4mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

24 V dc

DC Motor Type

Brushless

Power Rating

160 W

Output Speed

7500 rpm

Shaft Diameter

4mm

Maximum Output Torque

20 mNm

Dimensions

29.3 x 57 x 57 mm

Current Rating

1.25 A

Length

29.3mm

Width

57mm

Depth

57mm