Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 84m³/h, 9.5W, 119 x 119 x 25mm

RS Stock No.: 797-2218Brand: ebm-papstManufacturers Part No.: 9956L-KR1
brand-logo
View all in Axial Fans

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

9.5W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

84m³/h

Noise Level

29dB(A)

Fan Speed

1850rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

You may be interested in
Stock information temporarily unavailable.

P.O.A.

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 84m³/h, 9.5W, 119 x 119 x 25mm

P.O.A.

ebm-papst 9900 Series Axial Fan Kit, 230 V ac, AC Operation, 84m³/h, 9.5W, 119 x 119 x 25mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Supply Voltage

230 V ac

AC or DC Operation

AC

Height

119mm

Width

119mm

Power Consumption

9.5W

Depth

25mm

Dimensions

119 x 119 x 25mm

Air Flow

84m³/h

Noise Level

29dB(A)

Fan Speed

1850rpm

Bearing Type

Ball

Country of Origin

Hungary

Product details

ebm-papst AC Compact Fan Kits

From ebm-papst, these AC Compact Fan Kits are a quick and efficient way to address ventilation needs. The fan kits incorporate a range of AC fans and are supplied with a power lead as standard. Each kit will also include either a finger guard or an air filter, see below.

Part numbers ending with "KR0" include a wire guard.
Part numbers ending with "KR1" include an air filter.

These 115 and 230 Vac fans are protected to IP20, and can operate at either 50 or 60Hz. The filer pads for these units can be changed without switching off the fan.

Features

• 230 Vac fans
• Fan be operated at 50 or 60Hz
• Metal fan housings
• IP20 Protection
• Lead 610mm
• Filter pads that can be changed without switching off the fan

You may be interested in