E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst Fan Speed Controller for Use with ebm-papst EC fans, 10.2 V dc, 1mA Max, Variable

RS Stock No.: 667-0399Brand: ebm-papstManufacturers Part No.: CEC102040MC-R
brand-logo
View all in Fan Speed Controllers

Technical Document

Specifications

For Use With

ebm-papst EC Fans

Speed Settings

Variable

Maximum Current

1mA

Output Configuration

Pulse Width Modulation

Supply Voltage

10.2 V dc

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

EC Fan Controllers

Temperature sensitive speed control designed to increase system efficiency. Connects to the 10VDC output from an EC motor and consequently requires no additional power supply.

Features and Benefits

• Compatible with ebm-papst EC fans
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• Over-moulded finish

Supplied with

temperature sensor on 2m lead

Stock information temporarily unavailable.

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst EC fans, 10.2 V dc, 1mA Max, Variable

P.O.A.

ebm-papst Fan Speed Controller for Use with ebm-papst EC fans, 10.2 V dc, 1mA Max, Variable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

For Use With

ebm-papst EC Fans

Speed Settings

Variable

Maximum Current

1mA

Output Configuration

Pulse Width Modulation

Supply Voltage

10.2 V dc

PRICED TO CLEAR

Yes

Country of Origin

United Kingdom

Product details

EC Fan Controllers

Temperature sensitive speed control designed to increase system efficiency. Connects to the 10VDC output from an EC motor and consequently requires no additional power supply.

Features and Benefits

• Compatible with ebm-papst EC fans
• Choice of pre-set temperature profiles
• Controls fans from 15 - 100% speed
• Offers a set of functions such as over-temperature, fan and sensor failure
• Small system footprint
• Supplied with 2m temperature sensor lead
• Over-moulded finish

Supplied with

temperature sensor on 2m lead