ebm-papst G2E140 Series Centrifugal Fan, 230 V ac, 385m³/h, AC Operation, 247 x 226 x 130mm

Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
385m³/h
Series
G2E140
Height
247mm
Width
226mm
Depth
130mm
Dimensions
247 x 226 x 130mm
Fan Speed
1650rpm
Noise Level
63dB
Bearing Type
Ball
Mounting Hole Spacing
105 x 115mm
Direction of Curve
Forward
Mounting Hole Diameter
6.3mm
Vertical Hole Spacing
105mm
Horizontal Hole Spacing
115mm
Distrelec Product Id
30399370
Country of Origin
Germany
Product details
Single and double inlet centrifugal fans IP 44
From emb-papst, this centrifugal fan is reliable and efficient- ideal for when low maintenance and high performance are a must. The robust housing features a sturdy flange for convenient mounting.
Features and Benefits:
The speed of these centrifugal fans, when equipped with an external rotor, can be adjusted by reducing the supply voltage using a variable speed controller.
The impeller is crimped straight onto the rotor.
For single inlet models, the casing is made of unpainted injected aluminium.
For double inlet models, the casing is made of galvanised steel.
Variable speed controllers are also available.
Thermal protection by thermocontact and windings.
The following centrifugal fans require a motor run capacitor: 4988601 (1uF), 2183208, 2183191 & 4988617 (2uF), 4988409 (6uF)
Applications:
Industry
Maintenance
Forced ventilation systems for electrical equipment and rotary machines.
€ 521.80
€ 521.80 Each (ex VAT)
€ 620.94
€ 620.94 Each (inc. VAT)
1
€ 521.80
€ 521.80 Each (ex VAT)
€ 620.94
€ 620.94 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 521.80 |
5 - 9 | € 463.59 |
10 - 19 | € 430.28 |
20+ | € 395.75 |
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
230 V ac
Blower Type
Centrifugal
AC or DC Operation
AC
Air Flow
385m³/h
Series
G2E140
Height
247mm
Width
226mm
Depth
130mm
Dimensions
247 x 226 x 130mm
Fan Speed
1650rpm
Noise Level
63dB
Bearing Type
Ball
Mounting Hole Spacing
105 x 115mm
Direction of Curve
Forward
Mounting Hole Diameter
6.3mm
Vertical Hole Spacing
105mm
Horizontal Hole Spacing
115mm
Distrelec Product Id
30399370
Country of Origin
Germany
Product details
Single and double inlet centrifugal fans IP 44
From emb-papst, this centrifugal fan is reliable and efficient- ideal for when low maintenance and high performance are a must. The robust housing features a sturdy flange for convenient mounting.
Features and Benefits:
The speed of these centrifugal fans, when equipped with an external rotor, can be adjusted by reducing the supply voltage using a variable speed controller.
The impeller is crimped straight onto the rotor.
For single inlet models, the casing is made of unpainted injected aluminium.
For double inlet models, the casing is made of galvanised steel.
Variable speed controllers are also available.
Thermal protection by thermocontact and windings.
The following centrifugal fans require a motor run capacitor: 4988601 (1uF), 2183208, 2183191 & 4988617 (2uF), 4988409 (6uF)
Applications:
Industry
Maintenance
Forced ventilation systems for electrical equipment and rotary machines.