ebm-papst G3G Series Centrifugal Fan, 230 V ac, 650m³/h, AC Operation, 248.5 x 227 x 130mm

RS Stock No.: 841-4909Brand: ebm-papstManufacturers Part No.: G3G146-FK07-02
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

650m³/h

Series

G3G

Height

248.5mm

Width

227mm

Depth

130mm

Dimensions

248.5 x 227 x 130mm

Fan Speed

2320rpm

Noise Level

70dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Commutation Type

Electronic

Better World Claim

Saves energy

Direction of Curve

Forward

Better World Product (Find out more)

Yes

Sensor Output Type

Open Collector

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Country of Origin

Germany

Product details

ebm-papst EC Single Inlet Centrifugal Blowers

The ebm-papst EC single inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on one side. Characteristic features include high energy efficiency, a low noise level, relatively small air flow with a high increase in static pressure, robust design and space-saving application.

ErP 2015 compliant
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications

Stock information temporarily unavailable.

€ 760.98

€ 760.98 Each (ex VAT)

€ 905.57

€ 905.57 Each (inc. VAT)

ebm-papst G3G Series Centrifugal Fan, 230 V ac, 650m³/h, AC Operation, 248.5 x 227 x 130mm

€ 760.98

€ 760.98 Each (ex VAT)

€ 905.57

€ 905.57 Each (inc. VAT)

ebm-papst G3G Series Centrifugal Fan, 230 V ac, 650m³/h, AC Operation, 248.5 x 227 x 130mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 760.98
5 - 9€ 744.12
10 - 19€ 728.74
20+€ 714.13
Better World
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Click here to find out more.

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

650m³/h

Series

G3G

Height

248.5mm

Width

227mm

Depth

130mm

Dimensions

248.5 x 227 x 130mm

Fan Speed

2320rpm

Noise Level

70dB

Bearing Type

Ball

Mounting Hole Spacing

105 x 115mm

Commutation Type

Electronic

Better World Claim

Saves energy

Direction of Curve

Forward

Better World Product (Find out more)

Yes

Sensor Output Type

Open Collector

Mounting Hole Diameter

6.3mm

Vertical Hole Spacing

105mm

Horizontal Hole Spacing

115mm

Country of Origin

Germany

Product details

ebm-papst EC Single Inlet Centrifugal Blowers

The ebm-papst EC single inlet centrifugal blower series, with forward curved blades, offer a reliable and versatile solution to a variety of requirements. The scroll housing is open on one side. Characteristic features include high energy efficiency, a low noise level, relatively small air flow with a high increase in static pressure, robust design and space-saving application.

ErP 2015 compliant
Fitted with highly efficient GreenTech EC motor
Intelligent electronics for numerous control functions
Wide voltage range
Robust design and maintenance free operation
Long service life
Suitable for a wide range of high pressure applications