E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 8140m³/h, AC Operation, 630 x 630 x 446.5mm

RS Stock No.: 834-8271Brand: ebm-papstManufacturers Part No.: K3G500-AP25-01
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

380 → 480 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

8140m³/h

Series

K3G

Width

630mm

Depth

446.5mm

Dimensions

630 x 630 x 446.5mm

Fan Speed

1790rpm

Bearing Type

Ball

Mounting Hole Spacing

580 x 580mm

Commutation Type

Electronic

Direction of Curve

Backward

Mounting Hole Diameter

11mm

Vertical Hole Spacing

580mm

Horizontal Hole Spacing

580mm

Sensor Output Type

Voltage Output

Country of Origin

Germany

Product details

EBM-Papst RadiPac EC Centrifugal Fans for Air Handling Units (AHU)

The EBM Papst RadiPac EC centrifugal fans are designed for air handling units. RadiPac centrifugal fans are medium pressure devices. The "Pac" in RadiPac means "packaged", because all required functions: motor, control are packed into one fan and are on-board.

All RadiPac fans adhere to tougher new minimum efficiency requirements of the ErP Directive for fans, effective as of 2015. The motor efficieicy of the GreenTech EC (electronically commutated) motors exceeds the requirements specified in efficiency class IE4, and is achieved without the use of rare earth magnets.

The impellers are welded aluminium, the lightness of which minimises bearing loads on the motors, maximising durability while delivering high circumferential velocity.

Signle inlet
Direct Drive
EC motor
Welded aluminium blades
Number of blades: 7
Direction of rotation: Clockwise, seen on rotor
Type of protection: IP 54 (acc. to EN 60529)
Aerodynamically optimised inlet nozzle with pressure relief bleeder connection
High efficiency without the use of expensive rare earth magnets
Maintenance free ball bearings and permanent lubrication
Nominal lifetime 40000 operating hours
Alarm relay with zero-potential change-over contacts
Locked rotor protection
Phase failure protection
Motor soft start
Mains under-voltage detection
Over-temparature protection of electronics and motor
Short circuit protection

Stock information temporarily unavailable.

P.O.A.

ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 8140m³/h, AC Operation, 630 x 630 x 446.5mm

P.O.A.

ebm-papst K3G Series Centrifugal Fan, 380 → 480 V ac, 8140m³/h, AC Operation, 630 x 630 x 446.5mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Supply Voltage

380 → 480 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

8140m³/h

Series

K3G

Width

630mm

Depth

446.5mm

Dimensions

630 x 630 x 446.5mm

Fan Speed

1790rpm

Bearing Type

Ball

Mounting Hole Spacing

580 x 580mm

Commutation Type

Electronic

Direction of Curve

Backward

Mounting Hole Diameter

11mm

Vertical Hole Spacing

580mm

Horizontal Hole Spacing

580mm

Sensor Output Type

Voltage Output

Country of Origin

Germany

Product details

EBM-Papst RadiPac EC Centrifugal Fans for Air Handling Units (AHU)

The EBM Papst RadiPac EC centrifugal fans are designed for air handling units. RadiPac centrifugal fans are medium pressure devices. The "Pac" in RadiPac means "packaged", because all required functions: motor, control are packed into one fan and are on-board.

All RadiPac fans adhere to tougher new minimum efficiency requirements of the ErP Directive for fans, effective as of 2015. The motor efficieicy of the GreenTech EC (electronically commutated) motors exceeds the requirements specified in efficiency class IE4, and is achieved without the use of rare earth magnets.

The impellers are welded aluminium, the lightness of which minimises bearing loads on the motors, maximising durability while delivering high circumferential velocity.

Signle inlet
Direct Drive
EC motor
Welded aluminium blades
Number of blades: 7
Direction of rotation: Clockwise, seen on rotor
Type of protection: IP 54 (acc. to EN 60529)
Aerodynamically optimised inlet nozzle with pressure relief bleeder connection
High efficiency without the use of expensive rare earth magnets
Maintenance free ball bearings and permanent lubrication
Nominal lifetime 40000 operating hours
Alarm relay with zero-potential change-over contacts
Locked rotor protection
Phase failure protection
Motor soft start
Mains under-voltage detection
Over-temparature protection of electronics and motor
Short circuit protection