Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

ebm-papst Steel Finger Guard for 92mm Fans, 82.42mm Hole Spacing

RS Stock No.: 504-940Brand: ebm-papstManufacturers Part No.: LZ 23
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

92mm

Material

Steel

Screw Hole Spacing

82.42mm

External Width

89.8mm

Stock information temporarily unavailable.

P.O.A.

ebm-papst Steel Finger Guard for 92mm Fans, 82.42mm Hole Spacing

P.O.A.

ebm-papst Steel Finger Guard for 92mm Fans, 82.42mm Hole Spacing
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Fan Size

92mm

Material

Steel

Screw Hole Spacing

82.42mm

External Width

89.8mm