ebm-papst LZ32-4 Series Metal, Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 78.2 x 78.2mm

RS Stock No.: 826-1379Brand: ebm-papstManufacturers Part No.: LZ32-4Distrelec Article No.: 15410290
brand-logo
View all in Finger Guards

Technical Document

Specifications

Fan Size

80mm

External Dimensions

78.2 x 78.2mm

Material

Metal, Steel

Screw Hole Spacing

71.5mm

External Height

78.2mm

External Width

78.2mm

Series

LZ32-4

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.

Stock information temporarily unavailable.

€ 12.69

€ 12.69 Each (ex VAT)

€ 15.10

€ 15.10 Each (inc. VAT)

ebm-papst LZ32-4 Series Metal, Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 78.2 x 78.2mm

€ 12.69

€ 12.69 Each (ex VAT)

€ 15.10

€ 15.10 Each (inc. VAT)

ebm-papst LZ32-4 Series Metal, Steel Finger Guard for 80mm Fans, 71.5mm Hole Spacing, 78.2 x 78.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 12.69
15 - 24€ 11.69
25 - 49€ 10.78
50 - 99€ 9.97
100+€ 9.45

Technical Document

Specifications

Fan Size

80mm

External Dimensions

78.2 x 78.2mm

Material

Metal, Steel

Screw Hole Spacing

71.5mm

External Height

78.2mm

External Width

78.2mm

Series

LZ32-4

Product details

ebm-papst Metal Finger Guards

Finger guards as per EN 294, of rust-proof steel wire for equipment fans.