ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm

RS Stock No.: 825-7686Brand: ebm-papstManufacturers Part No.: R2E220-AA44-98
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E220

Width

221.4mm

Depth

71mm

Dimensions

221.4 (Dia.) x 71 Dmm

Fan Speed

2700rpm

Noise Level

70dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.

Stock information temporarily unavailable.

€ 278.49

€ 278.49 Each (ex VAT)

€ 331.40

€ 331.40 Each (inc. VAT)

ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm

€ 278.49

€ 278.49 Each (ex VAT)

€ 331.40

€ 331.40 Each (inc. VAT)

ebm-papst R2E220 Series Centrifugal Fan, 115 V ac, AC Operation, 221.4 (Dia.) x 71 Dmm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 278.49
5 - 9€ 247.43
10 - 19€ 240.25
20+€ 235.40

Technical Document

Specifications

Supply Voltage

115 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Series

R2E220

Width

221.4mm

Depth

71mm

Dimensions

221.4 (Dia.) x 71 Dmm

Fan Speed

2700rpm

Noise Level

70dB(A)

Bearing Type

Ball

Direction of Curve

Backward

Product details

ebm-papst Centrifugal Fans and Blowers – Backward Curved Blades

ebm-papst centrifugal fans and blowers featuring backward curved blades are an ideal solution to a wide range of application requirements and are ideally suited for intake suction use. Additionally, ebm-papst centrifugal fans and blowers, specifically those used for intake suction using backward curved blades, do not require a scroll housing – increasing ease of use and versatility.