Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

ebm-papst RG 90 N Series Centrifugal Fan, 230 V ac, 54m³/h, AC Operation, 135 x 135 x 38mm

RS Stock No.: 813-525Brand: ebm-papstManufacturers Part No.: RG90-18/56Distrelec Article No.: 30097217
brand-logo
View all in Centrifugal Fans

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

54m³/h

Series

RG 90 N

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

2200rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Radial

IP Rating

IP20

Vertical Hole Spacing

122mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.3mm

Horizontal Hole Spacing

122mm

Country of Origin

China

Stock information temporarily unavailable.

€ 84.57

€ 84.57 Each (ex VAT)

€ 100.64

€ 100.64 Each (inc. VAT)

ebm-papst RG 90 N Series Centrifugal Fan, 230 V ac, 54m³/h, AC Operation, 135 x 135 x 38mm

€ 84.57

€ 84.57 Each (ex VAT)

€ 100.64

€ 100.64 Each (inc. VAT)

ebm-papst RG 90 N Series Centrifugal Fan, 230 V ac, 54m³/h, AC Operation, 135 x 135 x 38mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 84.57
10 - 24€ 78.13
25 - 49€ 71.91
50 - 99€ 66.35
100+€ 62.83

Technical Document

Specifications

Supply Voltage

230 V ac

Blower Type

Centrifugal

AC or DC Operation

AC

Air Flow

54m³/h

Series

RG 90 N

Height

135mm

Width

135mm

Depth

38mm

Dimensions

135 x 135 x 38mm

Fan Speed

2200rpm

Noise Level

58dB

Bearing Type

Ball

Mounting Hole Spacing

122 x 122mm

Direction of Curve

Radial

IP Rating

IP20

Vertical Hole Spacing

122mm

Termination Type

Lead Wire

Mounting Hole Diameter

4.3mm

Horizontal Hole Spacing

122mm

Country of Origin

China