Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Power Consumption
12W
Width
127mm
Depth
38mm
Dimensions
127 x 127 x 38mm
Noise Level
70dB
Fan Speed
4050rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection
P.O.A.
1
P.O.A.
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ebm-papstSupply Voltage
24 V dc
AC or DC Operation
DC
Height
127mm
Power Consumption
12W
Width
127mm
Depth
38mm
Dimensions
127 x 127 x 38mm
Noise Level
70dB
Fan Speed
4050rpm
Direction of Curve
Backward
Bearing Type
Ball
Country of Origin
Germany
Product details
ebm-papst Standard DC Ball Bearing Fans
ebm-papst standard DC ball bearing fans are suitable for high air performance with moderate pressure build-up. Featuring an all metal construction, ebm-papst standard DC fans are rugged and reliable, with a long operational lifecycle.
• All metal construction
• Square or round fans equipped for mounting in any position
• Can be reverse mounted for extracting or blowing
• Polarity and locked motor protection