Hazardous Product

Eclipse Neodymium Magnet 7.5kg, Length 4.5mm, Width 16mm

RS Stock No.: 873-5007Brand: EclipseManufacturers Part No.: E1000/NEO
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

16mm

Pull Force

7.5kg

Thread Size

M3

Thickness

4.5mm

Attachment Type

Screw M3

Length

4.5mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets Countersunk

Neodymium shallow pot magnet with countersunk hole
Zinc plated body
80°C max. operating temperature
Easily secured in position using a countersunk screw
Used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications

Stock information temporarily unavailable.

€ 20.49

€ 20.49 1 Pair (ex VAT)

€ 24.38

€ 24.38 1 Pair (inc. VAT)

Eclipse Neodymium Magnet 7.5kg, Length 4.5mm, Width 16mm

€ 20.49

€ 20.49 1 Pair (ex VAT)

€ 24.38

€ 24.38 1 Pair (inc. VAT)

Eclipse Neodymium Magnet 7.5kg, Length 4.5mm, Width 16mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.49
5 - 9€ 19.73
10 - 19€ 19.03
20+€ 18.06

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Shallow Pot

Width/Diameter

16mm

Pull Force

7.5kg

Thread Size

M3

Thickness

4.5mm

Attachment Type

Screw M3

Length

4.5mm

Country of Origin

China

Product details

Neodymium Shallow Pot Magnets Countersunk

Neodymium shallow pot magnet with countersunk hole
Zinc plated body
80°C max. operating temperature
Easily secured in position using a countersunk screw
Used in point of sale displays, false ceilings, light fixtures and fittings and general holding applications