E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Eclipse Cylindrical Magnet 6mm Aluminium Alloy

RS Stock No.: 297-8703Brand: EclipseManufacturers Part No.: E805
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Cylindrical

Width/Diameter

6mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

20mm

Country of Origin

China

Product details

Cylindrical Bar Magnets

In Alcomax III
Supplied in pairs
Maximum working temperature 550°C

You may be interested in
Eclipse Cylindrical Magnet 8mm Aluminium Alloy
€ 11.924Each (In a Pack of 2) (ex VAT)
Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull
€ 8.199Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 17.44

€ 8.72 Each (In a Pack of 2) (ex VAT)

€ 20.75

€ 10.377 Each (In a Pack of 2) (inc. VAT)

Eclipse Cylindrical Magnet 6mm Aluminium Alloy

€ 17.44

€ 8.72 Each (In a Pack of 2) (ex VAT)

€ 20.75

€ 10.377 Each (In a Pack of 2) (inc. VAT)

Eclipse Cylindrical Magnet 6mm Aluminium Alloy
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 8.72€ 17.44
10 - 18€ 8.41€ 16.82
20 - 58€ 8.07€ 16.14
60+€ 7.65€ 15.30
You may be interested in
Eclipse Cylindrical Magnet 8mm Aluminium Alloy
€ 11.924Each (In a Pack of 2) (ex VAT)
Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull
€ 8.199Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Cylindrical

Width/Diameter

6mm

Attachment Type

None

Material

Aluminium Nickel Cobalt Alloy

Length

20mm

Country of Origin

China

Product details

Cylindrical Bar Magnets

In Alcomax III
Supplied in pairs
Maximum working temperature 550°C

You may be interested in
Eclipse Cylindrical Magnet 8mm Aluminium Alloy
€ 11.924Each (In a Pack of 2) (ex VAT)
Eclipse Pot Magnet 6mm Samarium Alloy, 0.8kg Pull
€ 8.199Each (In a Pack of 2) (ex VAT)