E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Eclipse Pot Magnet 20mm Threaded Hole M3 Ferrite, 3kg Pull

RS Stock No.: 667-9974Brand: EclipseManufacturers Part No.: E863
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

20mm

Pull Force

3kg

Thread Size

M3

Thickness

13mm

Attachment Type

Threaded Hole M3

Material

Ferrite

Length

6mm

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

You may be interested in
Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
€ 12.674Each (In a Pack of 2) (ex VAT)
Stock information temporarily unavailable.

€ 8.78

€ 4.39 Each (In a Pack of 2) (ex VAT)

€ 10.45

€ 5.224 Each (In a Pack of 2) (inc. VAT)

Eclipse Pot Magnet 20mm Threaded Hole M3 Ferrite, 3kg Pull

€ 8.78

€ 4.39 Each (In a Pack of 2) (ex VAT)

€ 10.45

€ 5.224 Each (In a Pack of 2) (inc. VAT)

Eclipse Pot Magnet 20mm Threaded Hole M3 Ferrite, 3kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 4.39€ 8.78
10 - 18€ 4.25€ 8.50
20 - 58€ 4.07€ 8.14
60+€ 3.84€ 7.68
You may be interested in
Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
€ 12.674Each (In a Pack of 2) (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

20mm

Pull Force

3kg

Thread Size

M3

Thickness

13mm

Attachment Type

Threaded Hole M3

Material

Ferrite

Length

6mm

Product details

Ferrite Pot Magnets with threaded hole

Ferrite pot magnets with threaded hole for screw mounting
Female thread
Mild steel pot with zinc plated body
Excellent resistance to corrosion
+120 °C maximum operating temperature
Is suitable for almost any application

You may be interested in
Eclipse Pot Magnet 20mm Samarium Alloy, 9kg Pull
€ 12.674Each (In a Pack of 2) (ex VAT)