Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Eclipse Pot Magnet 56mm Hook Ferrite, 16kg Pull

RS Stock No.: 297-8977Brand: EclipseManufacturers Part No.: E891
brand-logo
View all in Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

56mm

Pull Force

16kg

Thread Size

M6

Attachment Type

Hook

Material

Ferrite

Length

10.7mm

Country of Origin

China

Product details

Ferrite Shallow Pot Hook Magnets

Ideal for limpet type gripping applications, as ’bases’ to machine tool accessories and industrial light fittings
Standard M6 thread
Fitted with a J bolt
Material - Ceramic Ferrite
Maximum working temperature 80°C

You may be interested in
Stock information temporarily unavailable.

€ 20.73

€ 20.73 Each (ex VAT)

€ 24.67

€ 24.67 Each (inc. VAT)

Eclipse Pot Magnet 56mm Hook Ferrite, 16kg Pull

€ 20.73

€ 20.73 Each (ex VAT)

€ 24.67

€ 24.67 Each (inc. VAT)

Eclipse Pot Magnet 56mm Hook Ferrite, 16kg Pull
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 20.73
5 - 9€ 20.02
10 - 19€ 19.21
20+€ 18.22
You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

56mm

Pull Force

16kg

Thread Size

M6

Attachment Type

Hook

Material

Ferrite

Length

10.7mm

Country of Origin

China

Product details

Ferrite Shallow Pot Hook Magnets

Ideal for limpet type gripping applications, as ’bases’ to machine tool accessories and industrial light fittings
Standard M6 thread
Fitted with a J bolt
Material - Ceramic Ferrite
Maximum working temperature 80°C

You may be interested in