E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Eclipse 6kg Lift Capacity Heavy Duty Hand-Held Magnetic Pick-Up Tool Pick Up Tool, 185 mm Magnet With Plastic Handle

RS Stock No.: 267-0530Brand: EclipseManufacturers Part No.: MPT185
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

Eclipse

Model Number

MPT185

Type

Heavy Duty Hand-Held Magnetic Pick-Up Tool

Extendable

No

Overall Length

185 mm

Lift Capacity

6kg

Material

Magnet

Handle Material

Plastic

Country of Origin

China

Stock information temporarily unavailable.

€ 162.73

€ 162.73 Each (ex VAT)

€ 193.65

€ 193.65 Each (inc. VAT)

Eclipse 6kg Lift Capacity Heavy Duty Hand-Held Magnetic Pick-Up Tool Pick Up Tool, 185 mm Magnet With Plastic Handle

€ 162.73

€ 162.73 Each (ex VAT)

€ 193.65

€ 193.65 Each (inc. VAT)

Eclipse 6kg Lift Capacity Heavy Duty Hand-Held Magnetic Pick-Up Tool Pick Up Tool, 185 mm Magnet With Plastic Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Model Number

MPT185

Type

Heavy Duty Hand-Held Magnetic Pick-Up Tool

Extendable

No

Overall Length

185 mm

Lift Capacity

6kg

Material

Magnet

Handle Material

Plastic

Country of Origin

China