E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 810 mm Stainless Steel With PVC Handle

RS Stock No.: 212-1686Brand: EclipseManufacturers Part No.: MRT810T/RS
brand-logo
View all in Pick Up Tools

Technical Document

Specifications

Brand

Eclipse

Model Number

MRT810T

Type

Magnetic Pick Up Tool

Extendable

Yes

Overall Length

810 mm

Lift Capacity

3kg

Material

Stainless Steel

Handle Material

PVC

Country of Origin

China

Stock information temporarily unavailable.

€ 23.15

€ 23.15 Each (ex VAT)

€ 27.55

€ 27.55 Each (inc. VAT)

Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 810 mm Stainless Steel With PVC Handle

€ 23.15

€ 23.15 Each (ex VAT)

€ 27.55

€ 27.55 Each (inc. VAT)

Eclipse 3kg Lift Capacity Magnetic Pick Up Tool Extendable Pick Up Tool, 810 mm Stainless Steel With PVC Handle
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Model Number

MRT810T

Type

Magnetic Pick Up Tool

Extendable

Yes

Overall Length

810 mm

Lift Capacity

3kg

Material

Stainless Steel

Handle Material

PVC

Country of Origin

China