Hazardous Product

Eclipse Neodymium Magnet 1.7kg, Length 4mm, Width 8mm

RS Stock No.: 695-0178Brand: EclipseManufacturers Part No.: N809
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

8mm

Pull Force

1.7kg

Thickness

4mm

Attachment Type

None

Length

4mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 1.49kg, Width 8mm
P.O.A.1 Tube of 10 (ex VAT)
Stock information temporarily unavailable.

€ 46.33

€ 46.33 1 Box of 10 (ex VAT)

€ 55.13

€ 55.13 1 Box of 10 (inc. VAT)

Eclipse Neodymium Magnet 1.7kg, Length 4mm, Width 8mm

€ 46.33

€ 46.33 1 Box of 10 (ex VAT)

€ 55.13

€ 55.13 1 Box of 10 (inc. VAT)

Eclipse Neodymium Magnet 1.7kg, Length 4mm, Width 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 46.33
5 - 9€ 44.69
10 - 29€ 42.99
30+€ 40.67
You may be interested in
RS PRO Neodymium Magnet 1.49kg, Width 8mm
P.O.A.1 Tube of 10 (ex VAT)

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

8mm

Pull Force

1.7kg

Thickness

4mm

Attachment Type

None

Length

4mm

Country of Origin

China

Product details

Neodymium Disc Magnets

Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications

You may be interested in
RS PRO Neodymium Magnet 1.49kg, Width 8mm
P.O.A.1 Tube of 10 (ex VAT)