Technical Document
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
15mm
Pull Force
2.5kg
Thickness
3mm
Attachment Type
None
Length
3mm
Country of Origin
China
Product details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications
€ 25.37
€ 25.37 1 Box of 3 (ex VAT)
€ 30.19
€ 30.19 1 Box of 3 (inc. VAT)
1
€ 25.37
€ 25.37 1 Box of 3 (ex VAT)
€ 30.19
€ 30.19 1 Box of 3 (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 25.37 |
5 - 9 | € 24.48 |
10 - 29 | € 23.54 |
30+ | € 22.34 |
Technical Document
Specifications
Brand
EclipseMagnet Type
Disc
Width/Diameter
15mm
Pull Force
2.5kg
Thickness
3mm
Attachment Type
None
Length
3mm
Country of Origin
China
Product details
Neodymium Disc Magnets
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade material
Can be used in a variety of attracting, clamping and positioning applications