Technical Document
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
10mm
Pull Force
4.7kg
Thickness
3mm
Attachment Type
None
Length
25mm
Country of Origin
China
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 4) (ex VAT)
Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm
4
P.O.A.
Each (In a Pack of 4) (ex VAT)
Eclipse Neodymium Magnet 4.7kg, Length 25mm, Width 10mm
Stock information temporarily unavailable.
4
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
10mm
Pull Force
4.7kg
Thickness
3mm
Attachment Type
None
Length
25mm
Country of Origin
China