Hazardous Product

Eclipse Neodymium Magnet 4.9kg, Length 3.5mm, Width 37mm

RS Stock No.: 837-2195Brand: EclipseManufacturers Part No.: N823
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

37mm

Pull Force

4.9kg

Thread Size

M6

Thickness

3.5mm

Attachment Type

Hole

Length

3.5mm

Country of Origin

Switzerland

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications

Stock information temporarily unavailable.

€ 65.81

€ 65.81 Each (ex VAT)

€ 78.31

€ 78.31 Each (inc. VAT)

Eclipse Neodymium Magnet 4.9kg, Length 3.5mm, Width 37mm

€ 65.81

€ 65.81 Each (ex VAT)

€ 78.31

€ 78.31 Each (inc. VAT)

Eclipse Neodymium Magnet 4.9kg, Length 3.5mm, Width 37mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 65.81
5 - 9€ 63.46
10 - 29€ 61.08
30+€ 57.90

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Ring

Width/Diameter

37mm

Pull Force

4.9kg

Thread Size

M6

Thickness

3.5mm

Attachment Type

Hole

Length

3.5mm

Country of Origin

Switzerland

Product details

Neodymium Ring Magnets

Ring magnet with countersunk hole
Neodymium iron boron 'rare earth' material
Strongest magnet material available
80°C max. operating temperature
High resistance to de-magnetisation
Anisotropic
N35 grade
Can be used in a variety of attracting, clamping and positioning applications