E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Hazardous Product

Eclipse Neodymium Magnet 1.54kg, Length 2mm, Width 12mm

RS Stock No.: 161-7558Brand: EclipseManufacturers Part No.: N858S
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

12mm

Pull Force

1.54kg

Thickness

2mm

Attachment Type

Self-Adhesive

Length

2mm

Country of Origin

China

Stock information temporarily unavailable.

€ 111.00

€ 2.22 Each (In a Tube of 50) (ex VAT)

€ 132.09

€ 2.642 Each (In a Tube of 50) (inc. VAT)

Eclipse Neodymium Magnet 1.54kg, Length 2mm, Width 12mm

€ 111.00

€ 2.22 Each (In a Tube of 50) (ex VAT)

€ 132.09

€ 2.642 Each (In a Tube of 50) (inc. VAT)

Eclipse Neodymium Magnet 1.54kg, Length 2mm, Width 12mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Disc

Width/Diameter

12mm

Pull Force

1.54kg

Thickness

2mm

Attachment Type

Self-Adhesive

Length

2mm

Country of Origin

China