Technical Document
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
5mm
Pull Force
0.74kg
Thickness
2mm
Attachment Type
None
Material
Neodymium
Length
10mm
Country of Origin
China
Stock information temporarily unavailable.
€ 18.48
€ 18.48 1 Bag of 5 (ex VAT)
€ 21.99
€ 21.99 1 Bag of 5 (inc. VAT)
Eclipse Block Magnet 5mm Neodymium, 0.74kg Pull
1
€ 18.48
€ 18.48 1 Bag of 5 (ex VAT)
€ 21.99
€ 21.99 1 Bag of 5 (inc. VAT)
Eclipse Block Magnet 5mm Neodymium, 0.74kg Pull
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 18.48 |
5 - 9 | € 17.80 |
10 - 29 | € 17.15 |
30+ | € 16.44 |
Technical Document
Specifications
Brand
EclipseMagnet Type
Block
Width/Diameter
5mm
Pull Force
0.74kg
Thickness
2mm
Attachment Type
None
Material
Neodymium
Length
10mm
Country of Origin
China