Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Hazardous Product

Eclipse Neodymium Magnet 16kg, Length 20mm, Width 22.2mm

RS Stock No.: 297-8933Brand: EclipseManufacturers Part No.: NH130
brand-logo
View all in Neodymium Magnets

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

22.2mm

Pull Force

16kg

Thread Size

M6

Attachment Type

Threaded Hole

Length

20mm

Product details

Neo-Hold Bi-Pole Gripping Magnets

Powerful Neodymium Iron Boron rare earth magnets
Two poles close together to achieve very strong gripping forces
Supplied with keepers
Slot width of 5.5mm
M6 thread, M5 for 12.7mm
Maximum working temperature 100°C

You may be interested in
Stock information temporarily unavailable.

€ 38.82

€ 38.82 Each (ex VAT)

€ 46.20

€ 46.20 Each (inc. VAT)

Eclipse Neodymium Magnet 16kg, Length 20mm, Width 22.2mm

€ 38.82

€ 38.82 Each (ex VAT)

€ 46.20

€ 46.20 Each (inc. VAT)

Eclipse Neodymium Magnet 16kg, Length 20mm, Width 22.2mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 38.82
5 - 9€ 37.46
10 - 19€ 36.02
20+€ 34.12
You may be interested in

Technical Document

Specifications

Brand

Eclipse

Magnet Type

Pot

Width/Diameter

22.2mm

Pull Force

16kg

Thread Size

M6

Attachment Type

Threaded Hole

Length

20mm

Product details

Neo-Hold Bi-Pole Gripping Magnets

Powerful Neodymium Iron Boron rare earth magnets
Two poles close together to achieve very strong gripping forces
Supplied with keepers
Slot width of 5.5mm
M6 thread, M5 for 12.7mm
Maximum working temperature 100°C

You may be interested in