Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

Ecom RSCMTISG Infrared Thermometer, -18°C Min, +260°C Max, ±2 % Accuracy, °C and °F Measurements

RS Stock No.: 407-0435Brand: EcomManufacturers Part No.: RSCMTISG
brand-logo
View all in Infrared Thermometers

Technical Document

Specifications

Brand

Ecom

Absolute Maximum Temperature Measurement

+260°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 %

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

RSCMTISG

Resolution

0.2 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Hazardous Area Certification

ATEX

Weight

200g

Country of Origin

Germany

Product details

Ecom Ex-MP4 Infrared Thermometer

Non-contact temperature measurements are made possible in a wide variety of environments. Eliminate the risk with distance readings in explosive areas, and take IR readings using the leather case also supplied in hazardous settings.

Easy to operate and robust, this non-contact thermometer also helps provide maintenance and detection, helping to reduce down-time and prevent production flow being impeded. Laser vision provides an exact aim and assists in the sighting of smaller objects, featuring a robust solid state laser with a 630-670nm wavelength.

Features and Benefits:

• -18°C to +260°C temperature range
• 8:1 distance to spot
• Class II laser sighting
• Emissivity fixed at 0.95
• Display hold
• °C/°F selectable
• LCD Indicator

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.

Stock information temporarily unavailable.

P.O.A.

Ecom RSCMTISG Infrared Thermometer, -18°C Min, +260°C Max, ±2 % Accuracy, °C and °F Measurements

P.O.A.

Ecom RSCMTISG Infrared Thermometer, -18°C Min, +260°C Max, ±2 % Accuracy, °C and °F Measurements
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Ecom

Absolute Maximum Temperature Measurement

+260°C

Temperature Scale

Centigrade, Fahrenheit

Absolute Minimum Temperature Measurement

-18°C

Best Accuracy

±2 %

Distance to spot Ratio

8:1

Emissivity

0.95

Model Number p

RSCMTISG

Resolution

0.2 °C

Response Time

500 ms

Length

152mm

Width

101mm

Height

38mm

Dimensions

152 x 101 x 38mm

Hazardous Area Certification

ATEX

Weight

200g

Country of Origin

Germany

Product details

Ecom Ex-MP4 Infrared Thermometer

Non-contact temperature measurements are made possible in a wide variety of environments. Eliminate the risk with distance readings in explosive areas, and take IR readings using the leather case also supplied in hazardous settings.

Easy to operate and robust, this non-contact thermometer also helps provide maintenance and detection, helping to reduce down-time and prevent production flow being impeded. Laser vision provides an exact aim and assists in the sighting of smaller objects, featuring a robust solid state laser with a 630-670nm wavelength.

Features and Benefits:

• -18°C to +260°C temperature range
• 8:1 distance to spot
• Class II laser sighting
• Emissivity fixed at 0.95
• Display hold
• °C/°F selectable
• LCD Indicator

FAQ's

Are infrared thermometers dangerous?

Infrared thermometers are not harmful, they do not emit radiation, only measure it like a digital camera.

How accurate are infrared thermometers?

The majority of IR thermometers have a measurement error specification, which shows their best accuracy. The surface being measured can also affect accuracy. Reflective objects result in lower measurements than the actual temperature, whilst non-reflective surfaces give higher measurement. The emissivity of a surface is how effective it is at emitting energy as thermal radiation, as such some IR thermometers have adjustable emissivity settings.
Distance to spot ratio is also essential in providing accurate temperature measurements, if an infrared thermometer is too close to its target area, heat can build up in the device. This can give false readings or damage the temperature sensors, therefore it is essential to always follow a manufacturers guidelines.