ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±25ppm CMOS SMD ECS-3225MV-120-CN-TR
Technical Document
Specifications
Oscillator Type
Crystal Oscillator
Output Frequency
12MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 1.46
€ 1.46 Each (ex VAT)
€ 1.74
€ 1.74 Each (inc. VAT)
ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±25ppm CMOS SMD ECS-3225MV-120-CN-TR
Select packaging type
Standard
1
€ 1.46
€ 1.46 Each (ex VAT)
€ 1.74
€ 1.74 Each (inc. VAT)
ECS Inc International, 12MHz Crystal Oscillator Crystal Oscillator, ±25ppm CMOS SMD ECS-3225MV-120-CN-TR
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 1.46 |
10 - 99 | € 1.33 |
100 - 499 | € 1.25 |
500 - 999 | € 1.17 |
1000+ | € 0.97 |
Technical Document
Specifications
Oscillator Type
Crystal Oscillator
Output Frequency
12MHz
Frequency Stability
±25ppm
Package Type
SMD
Output Level
CMOS
Country of Origin
Taiwan, Province Of China