E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

EDAC, 516 Heavy Duty Power Connector, Male, Straight, 38 Way

RS Stock No.: 259-9580Brand: EDACManufacturers Part No.: 516-038-000-302
brand-logo
View all in Backplane Connectors

Technical Document

Specifications

Brand

EDAC

Gender

Male

Number Of Contacts

38

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

8.5A

Series

516

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Rack and Panel Plug Connector Housing

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

You may be interested in
EDAC 516 38 Way D-sub Connector Plug
€ 34.01Each (ex VAT)
Stock information temporarily unavailable.

€ 17.54

€ 17.54 Each (ex VAT)

€ 20.87

€ 20.87 Each (inc. VAT)

EDAC, 516 Heavy Duty Power Connector, Male, Straight, 38 Way

€ 17.54

€ 17.54 Each (ex VAT)

€ 20.87

€ 20.87 Each (inc. VAT)

EDAC, 516 Heavy Duty Power Connector, Male, Straight, 38 Way
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 17.54
5 - 9€ 16.91
10 - 24€ 16.26
25+€ 15.58
You may be interested in
EDAC 516 38 Way D-sub Connector Plug
€ 34.01Each (ex VAT)

Technical Document

Specifications

Brand

EDAC

Gender

Male

Number Of Contacts

38

Body Orientation

Straight

Contact Material

Phosphor Bronze

Contact Plating

Gold

Current Rating

8.5A

Series

516

Minimum Operating Temperature

-65°C

Maximum Operating Temperature

+105°C

Country of Origin

China

Product details

Rack and Panel Plug Connector Housing

From EDAC, the cable mounting rack and panel connector housing incorporates an actuating screw to facilitate connection with a corresponding receptacle.

Crimp, solder and wire wrap contacts are available for this connector housing, and are sold separately.

EDAC 516 Range

This extensive range of 8.5A multipole connectors is suitable for use in a wide range of applications where safety and/or ultra-reliability is required. These include audio broadcast, railway signalling, oil and gas industry control systems together with general industrial and automotive control & test systems. These connectors are suitable wherever a multi-pin cable to panel or cable to cable connection is required. The plugs or receptacles of this high density system can form either the fixed or free half of the connector, providing designers with great flexibility.

You may be interested in
EDAC 516 38 Way D-sub Connector Plug
€ 34.01Each (ex VAT)