Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

Wire Seal, 570 for use with Water Proof Connector

RS Stock No.: 111-9355Brand: EDACManufacturers Part No.: 570-260-004
brand-logo

Technical Document

Specifications

Brand

EDAC

For Use With

Water Proof Connector

Accessory Type

Wire Seal

Series

570

Country of Origin

China

Product details

EDAC IP67 572 Series Wire Seals

From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG

IP67 Edac Range

Stock information temporarily unavailable.

€ 2.10

€ 0.21 Each (In a Pack of 10) (ex VAT)

€ 2.50

€ 0.25 Each (In a Pack of 10) (inc. VAT)

Wire Seal, 570 for use with Water Proof Connector

€ 2.10

€ 0.21 Each (In a Pack of 10) (ex VAT)

€ 2.50

€ 0.25 Each (In a Pack of 10) (inc. VAT)

Wire Seal, 570 for use with Water Proof Connector
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40€ 0.21€ 2.10
50 - 490€ 0.16€ 1.60
500 - 990€ 0.13€ 1.30
1000 - 2490€ 0.13€ 1.30
2500+€ 0.13€ 1.30

Technical Document

Specifications

Brand

EDAC

For Use With

Water Proof Connector

Accessory Type

Wire Seal

Series

570

Country of Origin

China

Product details

EDAC IP67 572 Series Wire Seals

From EDAC, a series of wire seals for the 572 range of waterproof connectors. The silicone rubber wire seals are crimped with the contacts providing extra protection at the rear of the housing. The wire seals in the 572 range are available in various colours and wire sizes.
Part number 111-9352 Black – 22 AWG
Part number 111-9353 Light blue – 20-22 AWG
Part number 111-9354 Blue – 22-20 AWG
Part number 111-9355 Brown – 20-14 AWG

IP67 Edac Range