E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

Female Crimp Contact, 570 for use with 570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors

RS Stock No.: 135-4175Brand: EDACManufacturers Part No.: 570-290-761P40
brand-logo

Technical Document

Specifications

Brand

EDAC

Accessory Type

Female Crimp Contact

For Use With

570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors

Series

570

Country of Origin

China

Product details

EDAC IP67 572 Series Plug and Socket Contacts

From EDAC, a range of plug and socket contacts for the 572 series of waterproof connectors. This range of crimp contacts have brass bodies and an overall tin plating. The 572 series of contacts are available in wire sizes ranging from 22 AWG to 14 AWG. A manual hand crimp tool is available, see part number 111-9356.
Part number 111-9346 Plug contact 22-20 AWG
Part number 111-9348 Plug contact 20-16 AWG
Part number 111-9350 Plug contact 14 AWG
Part number 111-9347 Socket contact 22-20 AWG
Part number 111-9349 Socket contact 20-16 AWG
Part number 111-9351 Socket contact 14 AWG
All contacts in this range are supplied on a strip of 40
Part number 135-4170 Plug contact 22-20 AWG
Part number 135-4171 Socket contact 22-20 AWG
Part number 135-4172 Plug contact 20-16 AWG
Part number 135-4173 Socket contact 20-16 AWG
Part number 135-4174 Plug contact 14 AWG
Part number 135-4175 Socket contact 14 AWG

IP67 Edac Range

You may be interested in
Stock information temporarily unavailable.

€ 8.40

€ 0.21 Each (In a Bag of 40) (ex VAT)

€ 10.00

€ 0.25 Each (In a Bag of 40) (inc. VAT)

Female Crimp Contact, 570 for use with 570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors

€ 8.40

€ 0.21 Each (In a Bag of 40) (ex VAT)

€ 10.00

€ 0.25 Each (In a Bag of 40) (inc. VAT)

Female Crimp Contact, 570 for use with 570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
40 - 360€ 0.21€ 8.40
400 - 1960€ 0.18€ 7.20
2000 - 3960€ 0.18€ 7.20
4000 - 9960€ 0.18€ 7.20
10000+€ 0.16€ 6.40
You may be interested in

Technical Document

Specifications

Brand

EDAC

Accessory Type

Female Crimp Contact

For Use With

570 Series Wire-to-Board Connectors, 570 Series Wire-to-Wire Connectors

Series

570

Country of Origin

China

Product details

EDAC IP67 572 Series Plug and Socket Contacts

From EDAC, a range of plug and socket contacts for the 572 series of waterproof connectors. This range of crimp contacts have brass bodies and an overall tin plating. The 572 series of contacts are available in wire sizes ranging from 22 AWG to 14 AWG. A manual hand crimp tool is available, see part number 111-9356.
Part number 111-9346 Plug contact 22-20 AWG
Part number 111-9348 Plug contact 20-16 AWG
Part number 111-9350 Plug contact 14 AWG
Part number 111-9347 Socket contact 22-20 AWG
Part number 111-9349 Socket contact 20-16 AWG
Part number 111-9351 Socket contact 14 AWG
All contacts in this range are supplied on a strip of 40
Part number 135-4170 Plug contact 22-20 AWG
Part number 135-4171 Socket contact 22-20 AWG
Part number 135-4172 Plug contact 20-16 AWG
Part number 135-4173 Socket contact 20-16 AWG
Part number 135-4174 Plug contact 14 AWG
Part number 135-4175 Socket contact 14 AWG

IP67 Edac Range

You may be interested in