Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination

RS Stock No.: 253-3552Brand: EDACManufacturers Part No.: 685-0032220-111
brand-logo
View all in Magnetic Connectors

Technical Document

Specifications

Brand

EDAC

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Gender

Male

Number Of Ways

3

Mounting Type

PCB Mount

Body Orientation

Straight

Country of Origin

China

Stock information temporarily unavailable.

€ 20.73

€ 20.73 Each (ex VAT)

€ 24.67

€ 24.67 Each (inc. VAT)

EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination

€ 20.73

€ 20.73 Each (ex VAT)

€ 24.67

€ 24.67 Each (inc. VAT)

EDAC, 685, Straight PCB Mount3 way Magnetic Connector Male, Solder Pin Termination
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 20.73
10 - 24€ 19.13
25 - 49€ 17.80
50+€ 16.65

Technical Document

Specifications

Brand

EDAC

Termination Method

Solder Pin

Connector Type

Magnetic Jack

Series

685

Gender

Male

Number Of Ways

3

Mounting Type

PCB Mount

Body Orientation

Straight

Country of Origin

China