Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

Edding White Board Pen, 4 Assorted, 1 mm Tip Size

RS Stock No.: 312-5168Brand: EddingManufacturers Part No.: 361/4S
brand-logo
View all in White Board Pens

Technical Document

Specifications

Brand

Edding

Colour

Assorted

Colours Included

Black, Blue, Green, Red

Tip Shape

Bullet

Tip Size

1 mm

Number of Markers Included

4

Country of Origin

Germany

You may be interested in
Stock information temporarily unavailable.

€ 11.93

€ 11.93 Each (ex VAT)

€ 14.20

€ 14.20 Each (inc. VAT)

Edding White Board Pen, 4 Assorted, 1 mm Tip Size

€ 11.93

€ 11.93 Each (ex VAT)

€ 14.20

€ 14.20 Each (inc. VAT)

Edding White Board Pen, 4 Assorted, 1 mm Tip Size
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

Edding

Colour

Assorted

Colours Included

Black, Blue, Green, Red

Tip Shape

Bullet

Tip Size

1 mm

Number of Markers Included

4

Country of Origin

Germany

You may be interested in